Power Field-Effect Transistor, 8.7A I(D), 150V, 0.095ohm, 2-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, LEAD FREE, TO-220, FULL PACK-5
Infineon IRFI4019H-117P technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| Number of Elements | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFI4019H-117P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.