This device is a dual N-channel MOSFET half-bridge designed for Class D audio amplifier applications. It integrates two power MOSFET switches in a half-bridge configuration and is supplied in a lead-free TO-220 Full-Pak 5-pin package. The datasheet specifies 100 V drain-to-source voltage, 11 A continuous drain current at 25°C case temperature, and static on-resistance as low as 58 mΩ typical and 72.5 mΩ maximum at 10 V gate drive. It is optimized for low gate charge, low switch charge, and low reverse recovery to improve efficiency, reduce distortion, and lower EMI. The maximum junction temperature is 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IRFI4212H-117P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon IRFI4212H-117P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.