
N-Channel Power MOSFET featuring a 100V drain-source voltage and a continuous drain current of 20A. This single-element silicon FET offers a low on-resistance of 0.052 ohms. Designed for high-temperature operation up to 175°C, it operates from -55°C to 175°C. The component utilizes a 3-terminal TO-220AB package.
Sign in to ask questions about the Infineon IRFI540NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFI540NPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFI540NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.