
N-Channel Silicon Metal-oxide Semiconductor Field-Effect Transistor designed for small signal applications. Features a 5.1A drain current (I(D)) and a 55V breakdown voltage. This single-element JFET utilizes a TO-261AA package with a lead-free finish. The component has 4 terminals with a dual terminal position.
Sign in to ask questions about the Infineon IRFL024ZTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFL024ZTRPBF technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-261AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFL024ZTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.