
This N-channel power MOSFET is rated for 55 V drain-to-source voltage, 110 A continuous drain current at 25°C, and 8 mΩ maximum on-resistance. It is a HEXFET device that uses advanced process technology for low on-resistance, fast switching, dynamic dv/dt capability, and fully avalanche-rated operation. The device supports junction operation up to 175°C and is supplied in a TO-247AC package with an isolated mounting hole. It is specified as a lead-free device for high-power commercial and industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IRFP064NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AC |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFP064NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
