
N-Channel Power MOSFET featuring 200V drain-source voltage and 30A continuous drain current. This single-element, silicon, metal-oxide semiconductor FET offers a low on-resistance of 0.075 ohms. Designed for high-temperature operation up to 175°C, it utilizes a 3-terminal TO-247AC plastic package.
Sign in to ask questions about the Infineon IRFP250MPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFP250MPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AC |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFP250MPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.