
N-Channel Power MOSFET featuring 200V drain-source voltage and 30A continuous drain current. Boasts a low on-resistance of 0.075 ohms, facilitating efficient power switching. Designed with a single silicon element and a 3-terminal configuration, housed in a TO-247AC package. Operates across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Infineon IRFP250NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFP250NPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AC |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFP250NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.