
N-Channel Power MOSFET, 200V drain-source voltage, 50A continuous drain current, and 0.04 ohm on-resistance. Features a single-element silicon construction with a metal-oxide semiconductor field-effect transistor design. Operates within a temperature range of -55°C to 175°C and utilizes a 3-terminal TO-247AC package.
Sign in to ask questions about the Infineon IRFP260NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFP260NPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AC |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFP260NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.