This N-channel power MOSFET is rated for 60 V drain-to-source voltage and is intended for high-efficiency synchronous rectification, high-speed power switching, and hard-switched high-frequency circuits. It provides 2.1 mΩ typical and 2.5 mΩ maximum on-resistance at VGS = 10 V, with continuous drain current ratings up to 270 A silicon-limited and 195 A package-limited at 25°C. The device is specified for operation from -55°C to +175°C junction temperature and supports up to 375 W maximum power dissipation at 25°C case temperature. It is supplied in a TO-247 package and the listed standard pack form is tube with 25 pieces.
Sign in to ask questions about the Infineon IRFP3006PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFP3006PBF technical specifications.
| Max Operating Temperature | 175 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFP3006PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.