
N-channel power MOSFET featuring a continuous drain current of 120A and a drain-source voltage of 60V. This silicon Metal-Oxide Semiconductor Field-Effect Transistor offers a low on-resistance of 0.003 ohms. Designed with a single element and three terminals, it operates up to a maximum temperature of 175°C. The component utilizes a TO-247AC package and is lead-free.
Sign in to ask questions about the Infineon IRFP3206PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFP3206PBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AC |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFP3206PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.