This N-channel HEXFET power MOSFET is rated for 60 V drain-to-source voltage and up to 120 A package-limited continuous drain current in a TO-247AC package. It specifies 3.3 mΩ typical and 4.2 mΩ maximum drain-to-source on-resistance at VGS = 10 V, with 85 nC typical total gate charge and 4520 pF typical input capacitance. The device supports a junction and storage temperature range from -55°C to 175°C, a maximum gate-to-source voltage of ±20 V, and lead-free construction. Typical reverse recovery time is 31 ns at 25°C, and the single-pulse avalanche energy rating is 184 mJ.
Sign in to ask questions about the Infineon IRFP3306PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFP3306PBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AC |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFP3306PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.