N-channel power MOSFET featuring 100V drain-source voltage and 57A continuous drain current. This single-element silicon device offers a low on-resistance of 0.025 ohms. Encased in a TO-247AC package, it is designed for efficient power switching applications.
Sign in to ask questions about the Infineon IRFP3710PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFP3710PBF technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AC |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFP3710PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.