
N-Channel Power MOSFET featuring 200V drain-source voltage and 65A continuous drain current. This single-element silicon device offers a low on-resistance of 0.025 ohms. Designed with a 3-terminal TO-247AC package, it operates up to a maximum temperature of 175°C.
Sign in to ask questions about the Infineon IRFP4227PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFP4227PBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AC |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFP4227PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
