
N-Channel Power MOSFET featuring 100V drain-source voltage and 120A continuous drain current. This silicon Metal-Oxide Semiconductor FET offers a low on-resistance of 0.006 ohms. Designed with a single element and three terminals, it operates up to a maximum temperature of 175°C. The component utilizes a TO-247AC package for efficient thermal management.
Sign in to ask questions about the Infineon IRFP4310ZPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFP4310ZPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AC |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFP4310ZPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
