
This N-channel power MOSFET is rated for 200 V drain-to-source voltage and 130 A continuous drain current at 25°C case temperature. It provides 8.0 mΩ typical and 9.7 mΩ maximum on-resistance at 10 V gate drive in a TO-247AC through-hole package. The device supports fast switching with 161 nC typical total gate charge, 10.72 nF typical input capacitance, and a fully characterized avalanche SOA. It includes an integral body diode with 1.3 V maximum forward voltage and is specified for operation from -55°C to 175°C junction temperature. The datasheet identifies it as a lead-free device designed and qualified for the industrial market.
Sign in to ask questions about the Infineon IRFP4668PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFP4668PBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AC |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFP4668PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
