
N-Channel Power MOSFET featuring 250V drain-source voltage and 93A continuous drain current. This single-element silicon device offers a low on-resistance of 0.0175 ohms. Encased in a TO-247AC package, it is designed with three terminals for efficient power management.
Sign in to ask questions about the Infineon IRFP4768PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFP4768PBF technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AC |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFP4768PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.