
N-channel enhancement mode power MOSFET featuring 40V drain-source voltage and 404A continuous drain current. This single-element HEXFET technology component is housed in a TO-247AC package with 3 through-hole pins and a tab, offering a low 1.3mOhm drain-source resistance at 10V. Maximum power dissipation reaches 366W, with operating temperatures ranging from -55°C to 175°C.
Sign in to ask questions about the Infineon IRFP7430PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFP7430PBF technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-247 |
| Package/Case | TO-247AC |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.87(Max) |
| Package Width (mm) | 5.31(Max) |
| Package Height (mm) | 20.7(Max) |
| Seated Plane Height (mm) | 24.99(Max) |
| Pin Pitch (mm) | 5.45 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-247AC |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | HEXFET |
| Maximum Drain Source Voltage | 40V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 404A |
| Material | Si |
| Maximum Gate Threshold Voltage | 3.9V |
| Maximum Drain Source Resistance | 1.3@10VmOhm |
| Typical Gate Charge @ Vgs | 300@10VnC |
| Typical Gate Charge @ 10V | 300nC |
| Typical Input Capacitance @ Vds | 14240@25VpF |
| Maximum Power Dissipation | 366000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IRFP7430PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.