
This N-channel power MOSFET is rated for 60 V drain-source voltage, 195 A continuous drain current at 25°C, and 341 W maximum power dissipation. It uses StrongIRFET™ technology and provides a maximum 2 mΩ RDS(on) at 10 V with typical total gate charge of 274 nC and gate-drain charge of 83 nC. The device is offered in a TO-247 through-hole package and operates from -55°C to 175°C with 0.44 K/W maximum thermal resistance from junction to case. It is intended for low-frequency power designs such as DC motors, battery management systems, inverters, and DC-DC converters.
Sign in to ask questions about the Infineon IRFP7530PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFP7530PBF technical specifications.
| Max Operating Temperature | 175 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFP7530PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.