N-Channel Power MOSFET featuring 100V drain-source voltage and 9.4A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.21 ohms. Designed for high-temperature operation with a maximum operating temperature of 175°C and a minimum of -55°C. Packaged in a TO-252AA (DPAK) plastic package with single terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IRFR120NTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFR120NTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.