This N-channel power MOSFET is rated for 40 V drain-to-source voltage and 42 A continuous drain current at 25°C case temperature with a 10 V gate drive. It provides a maximum drain-to-source on-resistance of 5.5 mΩ and supports fast switching with 59 nC typical total gate charge and 2950 pF typical input capacitance. The device operates with junction temperatures up to 175°C and is specified for repetitive avalanche operation up to Tjmax. It is supplied in the lead-free D-Pak / TO-252AA package and includes an integral body diode with 1.3 V maximum forward drop.
Sign in to ask questions about the Infineon IRFR4104TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFR4104TRPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFR4104TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.