N-Channel Power MOSFET featuring 200V drain-source voltage and 24A continuous drain current. This silicon, metal-oxide semiconductor field-effect transistor offers a low on-resistance of 0.078 ohms. Designed with a single element and TO-252AA package, it operates up to a maximum temperature of 175°C. The component is ROHS compliant and utilizes a DPAK-3 terminal configuration.
Sign in to ask questions about the Infineon IRFR4620TRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFR4620TRLPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFR4620TRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.