
P-channel MOSFET featuring 55V drain-source voltage and 31A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low on-resistance of 0.065 ohms. Designed with a single element and housed in a TO-252AA plastic package, it supports a maximum operating temperature of 175°C.
Sign in to ask questions about the Infineon IRFR5305TRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFR5305TRLPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFR5305TRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.