P-channel silicon MOSFET for power switching applications. Features a continuous drain current of 13A and a drain-source voltage of 100V. Offers a low on-resistance of 0.205 ohms. Operates within a temperature range of -55°C to 150°C. Packaged in a TO-252AA (DPAK) surface-mount plastic package.
Sign in to ask questions about the Infineon IRFR5410TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFR5410TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFR5410TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.