P-channel power MOSFET featuring 55V drain-source voltage and 18A continuous drain current. Offers a low on-resistance of 0.11 ohms, enabling efficient power switching. Designed with a single silicon element and a TO-252AA package for surface-mount applications. Operates across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Infineon IRFR5505TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFR5505TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFR5505TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.