P-channel MOSFET, 100V drain-source voltage, 6.6A continuous drain current, and 0.48 ohm on-resistance. Features a single element silicon metal-oxide semiconductor field-effect transistor construction. Operates within a temperature range of -55°C to 150°C. Packaged in a TO-252AA (DPAK-3) lead-free plastic housing with two terminals.
Sign in to ask questions about the Infineon IRFR9120NTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFR9120NTRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFR9120NTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.