N-Channel Power MOSFET, Metal-Oxide-Semiconductor Field-Effect Transistor designed for high-performance applications. Features a wide operating temperature range from -55°C to 175°C. This single-terminal element is housed in a TO-263CB JEDEC package, offering 6 terminals for robust connectivity.
Sign in to ask questions about the Infineon IRFS3004TRL7PP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFS3004TRL7PP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263CB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFS3004TRL7PP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.