N-channel power MOSFET featuring 100V drain-source voltage and a continuous drain current of 120A. This silicon metal-oxide semiconductor field-effect transistor offers a low on-resistance of 0.006 ohms. Designed with a single element and housed in a TO-263AB (D2PAK-3) package, it supports a maximum operating temperature of 175°C.
Sign in to ask questions about the Infineon IRFS4310ZTRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFS4310ZTRLPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFS4310ZTRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.