This N-channel power MOSFET is rated for 150 V drain-to-source voltage and 33 A continuous drain current at 25°C case temperature. It specifies 34.5 mΩ typical and 42 mΩ maximum on-resistance at VGS = 10 V, with 1750 pF typical input capacitance and 26 nC typical total gate charge. The device is qualified for operation from -55°C to 175°C junction temperature and supports repetitive avalanche and enhanced dynamic dV/dt ruggedness. Its lead-free D2PAK package and fast switching characteristics suit synchronous rectification, uninterruptible power supplies, high-speed power switching, and high-frequency circuits.
Sign in to ask questions about the Infineon IRFS4615TRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFS4615TRLPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFS4615TRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.