N-channel silicon power MOSFET featuring 200V drain-source voltage and 24A continuous drain current. This single-element, metal-oxide semiconductor field-effect transistor offers a low on-resistance of 0.0775 ohms. Designed for high-temperature operation up to 175°C, it is housed in a TO-263AB (D2PAK-3) package.
Sign in to ask questions about the Infineon IRFS4620TRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFS4620TRLPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFS4620TRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.