
N-channel Power MOSFET featuring 100V drain-source voltage and 61A continuous drain current. This single-element HEXFET silicon transistor operates in enhancement mode with a maximum gate threshold voltage of 4V. Packaged in a TO-262 (I2PAK) through-hole configuration with 3 pins and a tab, it offers a low drain-source on-resistance of 13.9 mOhm at 10V. Maximum power dissipation reaches 140W, with an operating temperature range of -55°C to 175°C.
Sign in to ask questions about the Infineon IRFSL4510PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFSL4510PBF technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | I2PAK |
| Package/Case | TO-262 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.67(Max) |
| Package Width (mm) | 4.83(Max) |
| Package Height (mm) | 9.65(Max) |
| Seated Plane Height (mm) | 15.01(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-262AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | HEXFET |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 61A |
| Material | Si |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 13.9@10VmOhm |
| Typical Gate Charge @ Vgs | 58@10VnC |
| Typical Gate Charge @ 10V | 58nC |
| Typical Input Capacitance @ Vds | 3180@50VpF |
| Maximum Power Dissipation | 140000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | CG091 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IRFSL4510PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.