N-channel power MOSFET supports a 30 V maximum drain-source voltage and 8.2 A maximum drain current at 25 °C. The device has a maximum on-resistance of 19 mΩ at 10 V gate drive and 29 mΩ at 4.5 V gate drive. It uses a surface-mount TSOP-6 package with 2 W maximum power dissipation and 62.5 K/W maximum junction-to-ambient thermal resistance. Operating and junction temperature ratings extend from -55 °C to 150 °C, and the product is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IRFTS8342 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| MOSFET polarity | N-channel |
| Drain-source voltage max | 30V |
| Continuous drain current max at 25°C | 8.2A |
| Drain-source on-resistance max at 10 V | 19mΩ |
| Drain-source on-resistance max at 4.5 V | 29mΩ |
| Total gate charge typ at 4.5 V | 4.8nC |
| Gate-drain charge | 1.6nC |
| Power dissipation max at 25°C | 2W |
| Junction-to-ambient thermal resistance max | 62.5K/W |
| Operating temperature range | -55 to 150°C |
| Junction temperature max | 150°C |
| Mounting | SMD |
| Package | TSOP-6 |
| Moisture sensitivity level | 1 |
| Technology | IR MOSFET™ |
| Special features | Small Power |
| RoHS | Compliant |
Download the complete datasheet for Infineon IRFTS8342 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon IRFTS8342
User guide for the 10 kW EVAL_10KW_B6_SIC400V evaluation kit using 400 V CoolSiC G2 MOSFETs for three-phase half-bridge (B6) power conversion applications.