
P-channel HEXFET power MOSFET rated for -55 V drain-to-source voltage and -31 A continuous drain current at 25°C case temperature. It features a maximum drain-to-source on-resistance of 0.065 Ω at VGS = -10 V and supports a gate-to-source voltage range of ±20 V. The device is supplied in the straight-lead I-PAK / TO-251AA package for through-hole mounting and operates over a -55°C to +175°C junction temperature range. It is fully avalanche rated and specified for up to 110 W power dissipation at 25°C case temperature.
Sign in to ask questions about the Infineon IRFU5305PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRFU5305PBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-251AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFU5305PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.