N-Channel Power MOSFET, 55V drain-source voltage, 49A continuous drain current, and 0.0175 ohm on-resistance. Features a single element silicon metal-oxide semiconductor field-effect transistor construction. Designed for high-efficiency power switching applications with a maximum operating temperature of 175°C. Packaged in a D2PAK-2/3 plastic housing with lead-free termination.
Infineon IRFZ44NSTRLPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRFZ44NSTRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.