Trans IGBT Chip N-CH 600V 40A 160000mW 3-Pin(2+Tab) D2PAK Tube
Infineon IRG4BC40WSPbF technical specifications.
| Channel Type | N |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 40A |
| Maximum Power Dissipation | 160000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Pin Count | 3 |
| Package/Case | D2PAK |
| Package Family Name | TO-263 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.