Trans IGBT Chip N-CH 600V 60A 160000mW 3-Pin(3+Tab) TO-247AC Tube
Infineon IRG4PC40SPbF technical specifications.
| Channel Type | N |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 60A |
| Maximum Power Dissipation | 160000mW |
| Typical Collector Emitter Saturation Voltage | 1.68V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Pin Count | 3 |
| Package/Case | TO-247AC |
| Package Family Name | TO-247 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IRG4PC40SPbF to view detailed technical specifications.
No datasheet is available for this part.