Insulated Gate Bipolar Transistor, 85A I(C), 600V V(BR)CES, N-Channel, TO-274AA, LEAD FREE, SUPER-247, 3 PIN
Infineon IRG4PSC71UD technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-274AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.