Insulated Gate Bipolar Transistor, 48A I(C), 600V V(BR)CES, N-Channel, TO-220AB,
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |