Insulated Gate Bipolar Transistor, 45A I(C), 600V V(BR)CES, N-Channel, TO-259AA, HERMETIC SEALED, TO-259AA, 3 PIN
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-259AA |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |