
N-channel Insulated Gate Bipolar Transistor (IGBT) for high-power applications. Features a 600V collector-emitter voltage and 76A continuous collector current. Operates with a maximum power dissipation of 268W and a typical collector-emitter saturation voltage of 1.6V. Packaged in a TO-247AD through-hole configuration with 3 pins and a tab, suitable for demanding thermal environments with an operating temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IRGP4069-EPbF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-247 |
| Package/Case | TO-247AD |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.87(Max) |
| Package Width (mm) | 5.31(Max) |
| Package Height (mm) | 20.7(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-247AD |
| Technology | Trench |
| Channel Type | N |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 76A |
| Maximum Power Dissipation | 268000mW |
| Typical Collector Emitter Saturation Voltage | 1.6V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IRGP4069-EPbF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.