
The IRGPC50S is a TO-247AC packaged insulated gate bipolar transistor with a through hole mounting style. It features a 3-pin configuration and a maximum package size of 15.87mm in length, 5.31mm in width, and 20.7mm in height. The transistor is made of plastic and has a seated plane height of 24.99mm. It is designed for use in a variety of applications, including those requiring high power handling.
Sign in to ask questions about the Infineon IRGPC50S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRGPC50S technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-247 |
| Package/Case | TO-247AC |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.87(Max) |
| Package Width (mm) | 5.31(Max) |
| Package Height (mm) | 20.7(Max) |
| Seated Plane Height (mm) | 24.99(Max) |
| Pin Pitch (mm) | 5.45 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-247AC |
| Cage Code | CG091 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Infineon IRGPC50S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.