Insulated Gate Bipolar Transistor, 105A I(C), 1200V V(BR)CES, N-Channel, TO-274AA, SUPER-247, 3 PIN
Infineon IRGPS60B120KD technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-274AA |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.