Insulated Gate Bipolar Transistor, 7.8A I(C), 600V V(BR)CES, N-Channel, TO-252AA, DPAK-3
Checking distributor stock and pricing after the page loads.
Infineon IRGR3B60KD2 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |