The IRIS-A6372 is an 8-terminal power management IC from Infineon, featuring a dual-package design with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It is available in a R-PDIP-T8 package with dimensions of 7.62mm in width and 9.4mm in length. The device is designed for use in DC/DC controllers and regulators, with an input voltage minimum of 11.1V.
Infineon IRIS-A6372 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Min | 11.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.