Switching Regulator/Controller, Voltage-mode, 25kHz Switching Freq-Max, Hybrid, PZIP7,
Infineon IRIS-X6757 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T7 |
| Temperature Grade | OTHER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.