
40 V single N-channel power MOSFET in a D2PAK (TO-263) surface-mount package. It is specified for up to 200 A drain current at 25 °C, with 3.1 mΩ maximum RDS(on) at 10 V gate drive and 5.9 mΩ at 4.5 V. The device supports logic-level drive, 230 W power dissipation, 75 nC typical total gate charge, and operation from -55 °C to 175 °C. This orderable version is supplied on tape and reel with a standard pack quantity of 800.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IRL1404ZSTRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRL1404ZSTRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.