N-channel power MOSFET featuring a continuous drain current of 55A and a drain-source voltage of 100V. This silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.03 ohms. Designed with a single element and two terminals, it is housed in a lead-free plastic D2PAK-3 package.
Sign in to ask questions about the Infineon IRL2910STRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRL2910STRLPBF technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRL2910STRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.