
N-Channel Power MOSFET featuring 36A continuous drain current and 100V drain-source voltage. This silicon Metal-Oxide-Semiconductor Field-Effect Transistor offers a low on-resistance of 0.053 ohms. Designed with a single element and three terminals, it utilizes a TO-220AB package for efficient heat dissipation, supporting a maximum operating temperature of 175°C.
Sign in to ask questions about the Infineon IRL540NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRL540NPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRL540NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.