This device is a 30 V N-channel power MOSFET in a TO-220AB package. It is specified for very low drain-to-source on-resistance, with a maximum of 3.5 mΩ at 10 V gate drive and 4.5 mΩ at 4.5 V gate drive. The transistor is characterized for 140 A continuous drain current at 25 °C case temperature, 620 A pulsed drain current, and operation from -55 °C to 175 °C junction temperature. Gate charge is typically 36 nC, and the body diode reverse recovery time is typically 29 ns. The part is lead-free and is designed and qualified for the industrial market.
Sign in to ask questions about the Infineon IRLB4132PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRLB4132PBF technical specifications.
| Transistor Type | N-Channel Power MOSFET |
| Drain-to-Source Voltage | 30V |
| Continuous Drain Current @ 25°C | 140A |
| Continuous Drain Current @ 100°C | 100A |
| Pulsed Drain Current | 620A |
| Gate-to-Source Voltage | ±20V |
| Power Dissipation @ 25°C | 150W |
| Package Limited Drain Current | 78A |
| RDS(on) Max @ VGS=10V | 3.5mΩ |
| RDS(on) Max @ VGS=4.5V | 4.5mΩ |
| Gate Threshold Voltage | 1.35 to 2.35V |
| Forward Transconductance | 190S |
| Total Gate Charge | 36 typical, 54 maxnC |
| Input Capacitance | 5110pF |
| Output Capacitance | 960pF |
| Reverse Transfer Capacitance | 440pF |
| Junction-to-Case Thermal Resistance | 1.11 max°C/W |
| Junction-to-Ambient Thermal Resistance | 62 max°C/W |
| Operating Junction Temperature | -55 to 175°C |
| Reverse Recovery Time | 29 typical, 44 maxns |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLB4132PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.