N-Channel Power MOSFET featuring 100V drain-source voltage and 13A continuous drain current. This silicon, metal-oxide semiconductor field-effect transistor offers a low on-resistance of 0.0099 ohms. Designed with a single element and five terminals, it operates up to a maximum temperature of 150°C. The component is housed in a 6x5mm plastic QFN-8 package, compliant with RoHS and halogen-free standards.
Sign in to ask questions about the Infineon IRLH5030TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRLH5030TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLH5030TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.