
N-Channel Power MOSFET, 20V drain-source voltage, 10A continuous drain current, and 0.0155 Ohm on-resistance. This single-element silicon Metal-Oxide Semiconductor Field-Effect Transistor features a 6-terminal QFN package measuring 2 x 2 mm. Operating up to 150°C, it is HALOGEN FREE and ROHS COMPLIANT.
Sign in to ask questions about the Infineon IRLHS6242TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRLHS6242TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLHS6242TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.